RBC13DRMS

Heilind Number:SULRBC13DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRMS

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBC13DRMS. Designed for high-performance applications, this female connector features two rows with a total of 26 positions, offering reliable connectivity. With a contact rating of 3A and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity and corrosion resistance. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact size (9.4mm width, 15.49mm height), it saves space on your PCB while providing robust performance. Trust in the quality and durability of our RBC13DRMS connector for your critical electronic connections.