RBC13DRMT

Heilind Number:SULRBC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRMT

Detailed Description

Introducing the RBC13DRMT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. Constructed with PPS and Phosphor Bronze, it offers durability and reliable conductivity. The contact plating of gold ensures optimal signal transmission, while the termination method of wire wrap guarantees easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance its versatility. Whether used in aerospace, telecommunications, or industrial settings, the RBC13DRMT delivers exceptional performance. Upgrade your connectivity solutions with this essential component.