RBC13DRSD

Heilind Number:SULRBC13DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRSD

Detailed Description

Introducing the RBC13DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 26 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a low-profile design, it offers flexibility in PCB layout. Trust the RBC13DRSD for seamless connectivity in your electronic designs.