RBC13DRSI-S288

Heilind Number:SULRBC13DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRSI-S288

Detailed Description

The RBC13DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The female gender, 2-row design, and threaded mount type make it easy to integrate into your PCB layout. Utilizing a card extender termination method and gold-plated contacts on Phosphor Bronze, it guarantees low contact resistance and superior signal transmission. With 26 positions, a pitch of 2.54mm, and loop bellow contact type, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme operating conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient use of PCB real estate. Its matte tin termination plating ensures durability and solderability. Overall, the RBC13DRSI-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.