RBC13DRSI

Heilind Number:SULRBC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRSI

Detailed Description

Introducing the RBC13DRSI, a high-performance PCB connector designed for seamless board-to-board connectivity in electronic devices. Featuring 26 positions with a double-row layout, this connector ensures efficient data transmission with a pitch of 2.54mm. The female gendered connector with threaded mounting and through-hole termination method offers secure and stable installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity and longevity. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industry standards for safety and performance. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for use in diverse environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating ensuring optimal soldering connections, this connector is a must-have for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the RBC13DRSI.