RBC13DRSS

Heilind Number:SULRBC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRSS

Detailed Description

The RBC13DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and durable materials such as PPS and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. Featuring a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transfer and corrosion resistance. The connector offers 26 positions in a compact design, with a pitch of 2.54mm and a voltage rating of 700 VAC, making it suitable for a wide range of electronic devices. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it meets the needs of various industries where reliability is paramount. Trust the RBC13DRSS for secure and efficient board-to-board connections in your next project.