RBC13DRST

Heilind Number:SULRBC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRST

Detailed Description

Introducing the RBC13DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and threaded mount type provide secure and stable installation. Utilizing a loop bellow contact type with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and high signal integrity. With 26 positions and a 2.54mm pitch, it facilitates high-density PCB layouts. The straight orientation, .19in tail length, and -65 to 125°C operating temperature range cater to versatile installation requirements. Measuring at .61in height and 9.4mm width, it's compact yet efficient. Its Matte Tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the RBC13DRST is the epitome of reliability in connectivity solutions.