RBC13DRTH-S13

Heilind Number:SULRBC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRTH-S13

Detailed Description

Introducing the RBC13DRTH-S13, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact pitch of 2.54mm (.1 in) and 26 positions spread across 2 rows, this connector is perfect for applications requiring secure data transmission. Featuring a female gender with a clearance hole mount type, it ensures seamless integration into your PCB layout. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation and card extender termination method offer versatility in connectivity. With a tail length of 4.7mm (.185 in) and a low profile design, it optimizes space utilization without compromising performance. Certified for high reliability applications, the RBC13DRTH-S13 is the ideal choice for demanding electronic systems.