RBC13DRTH

Heilind Number:SULRBC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRTH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRTH

Detailed Description

Introducing the RBC13DRTH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 26 female contacts, this connector ensures secure and reliable connections. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layouts. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust the RBC13DRTH for your critical connectivity needs.