RBC13DRTI-S13

Heilind Number:SULRBC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRTI-S13

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, RBC13DRTI-S13. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a threaded mount type and card extender termination method, it ensures reliable and durable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its full bellow contact type and straddle orientation provide efficient signal transmission. With 26 positions and a tail length of 4.7mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet powerful. The matte tin termination plating ensures long-term performance. Classified under hi-rel connectors, this product guarantees reliability in critical applications. Discover the RBC13DRTIS13 for your board-to-board connectivity needs.