RBC13DRTI

Heilind Number:SULRBC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRTI

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC13DRTI. This two-row, female connector is designed for high-performance applications, with a 3A amperage rating and 700VAC voltage. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable connections. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and 26 positions, it offers versatility in PCB layouts. The straight orientation and full bellow contact type further enhance its functionality. Operating temperature range of -65 to 125°C, matte tin termination plating, and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it ideal for various industrial and electronic devices. Trust in the RBC13DRTI for your demanding connectivity needs.