RBC13DRTN

Heilind Number:SULRBC13DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRTN

Detailed Description

Introducing RBC13DRTN, a high-performance board-to-board PCB connector featuring PPS and Phosphor Bronze construction for unparalleled durability. Designed for female gender with two rows and straight orientation, this connector boasts a contact rating of 3A at 700VAC, making it ideal for demanding applications. With gold-plated contacts and a pitch of 2.54mm, it ensures reliable signal transmission. The full bellow contact type and thru-hole termination method guarantee secure connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 26 positions and a compact size of 10.95mm height and 8.38mm width, it offers high-density connectivity. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.