RBC13DRTS

Heilind Number:SULRBC13DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRTS

Detailed Description

Introducing the RBC13DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 26 contacts each, with a pitch of 2.54mm (.1 in) for efficient signal transmission. Constructed with PPS and Phosphor Bronze materials, it offers durability and reliability in harsh environments. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances solderability. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal connections. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, the RBC13DRTS is ideal for aerospace, military, and industrial applications where rugged performance is essential. Upgrade your connectivity solutions with this advanced connector, meeting the highest industry standards for quality and performance.