RBC13DRXH

Heilind Number:SULRBC13DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRXH

Detailed Description

Introducing the PPS & Phosphor Bronze Female Connector, designed for high-performance applications. With a compact form factor, this connector features two rows and 26 positions, suitable for intricate board-to-board PCB connections. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The straight orientation and clearance hole mount type facilitate easy and secure installation. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environments. The connector's tail length of 4.7mm and dimensions of 10.95mm in height and 8.38mm in width offer versatility in design. Ideal for demanding industrial and electronic applications, the RBC13DRXH guarantees robust and efficient connectivity.