RBC13DRXI

Heilind Number:SULRBC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRXI

Detailed Description

Introducing the RBC13DRXI, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Phosphor Bronze construction with gold plating, ensuring reliable conductivity and durability. With a contact rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission in industrial settings. The threaded mount type and thru-hole termination method offer secure and stable installation. Boasting 26 positions across 2 rows with a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. The RBC13DRXI is RoHS compliant, meeting environmental standards without compromising performance. Trust in this connector for seamless board-to-board connections in your critical systems.