RBC13DRXN

Heilind Number:SULRBC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRXN

Detailed Description

Introducing the RBC13DRXN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 26 female contacts, this connector ensures secure and efficient data transmission. Featuring a contact material of phosphor bronze with gold plating, it guarantees optimal conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the most stringent power requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its sleek design, with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for easy integration into various PCB setups. The termination method of thru-hole with matte tin plating ensures secure and reliable solder connections. Perfect for aerospace, defense, and industrial applications, the RBC13DRXN is the ultimate choice for high-reliability connectivity solutions.