RBC13DRXS

Heilind Number:SULRBC13DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRXS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRXS

Detailed Description

Featuring a robust construction, the RBC13DRXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows accommodating 26 positions, it ensures secure and efficient connectivity. The connector, suitable for use in a variety of electronic devices, boasts a female gender, side-hole mount type, and straight orientation. Its contact material is phosphor bronze with gold plating, guaranteeing optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is reliable even in harsh environments. The termination method is through-hole, with matte tin plating, ensuring durability. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, it offers easy installation on PCBs. Trusted for its quality and performance, the RBC13DRXS is a top choice for professionals in the electronics industry.