RBC13DRYH

Heilind Number:SULRBC13DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRYH

Detailed Description

Introducing the RBC13DRYH, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The 26-position, dual-row design with a pitch of 2.54mm allows for efficient signal transmission on your PCB. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and clearance hole mount type make it easy to install on your board. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the RBC13DRYH ensures high reliability and performance. Upgrade your PCB connections with this top-of-the-line connector.