RBC13DRYI

Heilind Number:SULRBC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRYI

Detailed Description

PPS & Phosphor Bronze Female Connector with 26 positions, featuring a Threaded mount type for secure installation. Designed for high reliability in Board To Board PCB connections, this connector ensures efficient signal transmission with a pitch of 2.54 mm. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3 A, it is suitable for various electronic applications. The Full Bellow contact type and Thru Hole termination method provide stability and easy assembly. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, allows for space-saving integration. The Matte Tin termination plating further enhances its longevity. Meeting stringent quality standards, this connector guarantees reliable performance in demanding industrial settings.