RBC13DRYS-S13

Heilind Number:SULRBC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRYS-S13

Detailed Description

Introducing the RBC13DRYS-S13 PCB connector, an essential component for high-reliability board-to-board and card edge connections. Designed for demanding environments, this connector features a robust construction with PPS and Phosphor Bronze materials, ensuring durability and performance. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees reliable power transmission. The two rows of 26 positions, along with a pitch of 2.54mm, offer ample connectivity options. Its side-hole mount type and card extender termination method make installation a breeze. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications in aerospace, defense, and industrial sectors. With a compact form factor of 8.38mm width and 10.95mm height, it efficiently saves space on PCBs. Trust in the RBC13DRYSS13 for secure and efficient PCB connections in your high-reliability systems.