RBC13DRYS

Heilind Number:SULRBC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRYS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRYS

Detailed Description

Introducing the RBC13DRYS, a high-performance PPS & Phosphor Bronze connector designed for optimal connectivity in demanding electronic applications. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and side hole mount type, it offers versatility in installation. The Thru Hole termination method and gold contact plating guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Its straight orientation and full bellow contact type further enhance its performance. The Matte Tin termination plating adds to its durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for use in Board to Board PCB and Card Edge applications, the RBC13DRYS is a reliable choice for your connectivity needs.