RBC13DSXI

Heilind Number:SULRBC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DSXI
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DSXI

Detailed Description

Introducing the RBC13DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features PPS and phosphor bronze construction with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a straight orientation, threaded mount type, and thru-hole termination method, it offers secure and stable installation on PCBs. The contact type, Full Bellow, guarantees excellent contact retention, while the 13 positions with a pitch of 2.54mm allow for efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the RBC13DSXI for superior performance in your electronic designs.