RBC13DSXN

Heilind Number:SULRBC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULRBC13DSXN

Detailed Description

Introducing the RBC13DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 13 positions, this connector ensures secure and reliable connections in electronic devices. Featuring a female gender and straight orientation, it is easy to integrate into circuit designs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of power-intensive systems. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination method via thru-hole mounting and matte tin plating offer robust attachment to PCBs. The compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Trusted for its quality and performance, the RBC13DSXN is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.