RBC13DSXS

Heilind Number:SULRBC13DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DSXS
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DSXS

Detailed Description

Introducing the RBC13DSXS, a high-performance board-to-board PCB connector designed for optimal power transmission and durability. Crafted with precision, this connector features PPS and Phosphor Bronze construction with gold plating, ensuring efficient and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The full bellow contact type and thru-hole termination method guarantee secure connections, while the side hole mount type and straight orientation provide ease of installation. With 13 positions and a pitch of 2.54mm (.1in), it offers versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained installations. Trust the RBC13DSXS for your connectivity needs, where performance meets reliability.