RBC13DTAD

Heilind Number:SULRBC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTAD

Detailed Description

Featuring a high-performance design, the RBC13DTAD PCB Connector ensures reliable connectivity in demanding applications. With a maximum amperage of 3A and a voltage rating of 700 VAC, this female connector is suitable for power and signal transmission. Its two rows of gold-plated phosphor bronze contacts, utilizing the Thru Hole termination method, guarantee excellent conductivity and durability. The loop bellow contact type and right-angle orientation provide efficient cable management. With 26 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. With termination plating in matte tin, it ensures secure soldering. Classified under hi-rel connectors, the RBC13DTAD is a top choice for aerospace, defense, and other high-reliability applications.