RBC13DTAH

Heilind Number:SULRBC13DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTAH

Detailed Description

The RBC13DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures reliable and secure connections. Featuring two rows with 26 positions, this connector offers ample connectivity options. The female gender and right-angle orientation make it versatile for various circuit board layouts. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole with a tail length of 2.54mm allows for easy installation. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. The matte tin termination plating ensures compatibility with different soldering processes. Perfect for high-reliability applications, this connector is ideal for industries such as aerospace, automotive, and telecommunications. Upgrade your PCB connections with the RBC13DTAH and experience unparalleled performance and durability.