RBC13DTAI

Heilind Number:SULRBC13DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTAI

Detailed Description

Introducing the RBC13DTAI, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding electronic applications. This female connector features two rows, each accommodating 26 loop bellow contact positions with a pitch of 2.54mm (.1 inch). Constructed with a durable phosphor bronze contact material plated in gold, it ensures excellent conductivity and corrosion resistance, rated for up to 3A and 700VAC. The threaded mount and through-hole termination method guarantee secure installation on PCBs. With a right-angle orientation and a tail length of 2.54mm (.1 inch), it offers versatility in circuit board layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact design with a height of 15.49mm (.61 inch) and width of 9.4mm (.37 inch) allows for efficient PCB integration. The matte tin termination plating ensures solderability and RoHS compliance. Trust in the RBC13DTAI for high-reliability connections in your critical electronic systems.