| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DTBD |
RBC13DTBD
| Heilind Number: | SULRBC13DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DTBD, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PPS and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. Its 26 positions and 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust in the RBC13DTBD for secure and efficient PCB connections.

