RBC13DTBH

Heilind Number:SULRBC13DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTBH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTBH

Detailed Description

Introducing the RBC13DTBH, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures optimal conductivity at an amperage of 3A and a voltage of 700VAC. With a female gender and right-angle orientation, it offers versatile mounting options through clearance holes. The gold-plated phosphor bronze contacts provide excellent signal transmission, while the loop bellow contact type and 26 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Trust the RBC13DTBH for secure and efficient board-to-board connections in your electronic designs.