RBC13DTBI

Heilind Number:SULRBC13DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DTBI

Detailed Description

Introducing the RBC13DTBI, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, right-angle orientation, and threaded mount type make it easy to install onto your PCB. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type provides secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Offering 26 positions with a pitch of 2.54 mm, it allows for efficient board-to-board connections. Matte Tin termination plating adds to its reliability. Whether for aerospace, defense, or industrial use, the RBC13DTBI is the perfect choice for high-reliability applications.