RBC13DTBS

Heilind Number:SULRBC13DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTBS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTBS

Detailed Description

The RBC13DTBS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Featuring two rows with a total of 26 positions, this connector offers ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for medium-power applications. The loop bellow contact type guarantees secure connections even in high-vibration environments. With a termination method of thru-hole and termination plating of matte tin, it ensures easy and reliable installation. This connector, with a pitch of 2.54mm and a tail length of 4.57mm, is precise and efficient. It meets high standards with an operating temperature range of -65 to 125°C. The RBC13DTBS is ideal for use in demanding environments where performance and reliability are paramount.