RBC13DTKD-S288

Heilind Number:SULRBC13DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTKD-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC13DTKD-S288. This female connector features two rows, ideal for high-density applications. With a clearance hole mount type and card extender termination method, it offers secure and reliable connectivity. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various power and signal transmission needs. This connector, with a pitch of 2.54mm (.1 in), accommodates 26 positions with a loop bellow contact type. Its straddle orientation and .175-inch tail length make for easy installation. With a wide operating temperature range of -65 to 125°C, it's reliable in harsh environments. The connector's compact design, measuring .61 inches in height and 9.4mm in width (.37 in), is perfect for space-constrained PCB layouts. Termination plating with matte tin ensures RoHS compliance. Designed for board-to-board connections, this connector is a versatile solution for your PCB assembly needs.