RBC13DTKD

Heilind Number:SULRBC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DTKD

Detailed Description

Introducing our RBC13DTKD Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS and Phosphor Bronze construction, it ensures durability and reliability in operation. With a low 3A amperage and a voltage rating of 700 VAC, it offers safe and efficient power transmission. The connector, with a female gender and two rows, is easily mounted via clearance holes and terminated through holes, simplifying installation. Its gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it's suitable for various environments. The straight orientation and loop bellow contact type, along with 26 positions, provide versatile connectivity options. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures secure connections. Trust the RBC13DTKD for seamless board-to-board and card edge connections in your high-reliability electronic systems.