RBC13DTKN

Heilind Number:SULRBC13DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DTKN

Detailed Description

Introducing the RBC13DTKN, a high-performance PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and two rows of 26 gold-plated phosphor bronze contacts, this female connector guarantees reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Featuring a loop bellow contact type and a straight orientation, it ensures secure mating in any application. The connector's termination method, thru hole with matte tin plating, offers ease of installation and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Compact yet robust, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it's perfect for board-to-board and card edge connections. Trust the RBC13DTKN for seamless and efficient electronic interconnectivity.