RBC13DTMD

Heilind Number:SULRBC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTMD

Detailed Description

Introducing the RBC13DTMD, a high-quality Board to Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a compact and durable construction, this connector features two rows of female pins, each made of PPS and Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. The 26 Loop Bellow contact positions, spaced at a pitch of 2.54mm, allow for secure connections in tight spaces. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its Clearance Hole mount type and Thru Hole termination method offer easy and secure installation on PCBs. The connector's Right Angle orientation and .25-inch tail length provide flexibility in assembly. With a matte Tin termination plating and a connector height of .61 inches, the RBC13DTMD meets high standards of performance and durability. Perfect for use in industrial, telecommunications, and aerospace systems, this connector is a dependable choice for your connectivity needs.