| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DTMH |
RBC13DTMH
| Heilind Number: | SULRBC13DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DTMH |
| ECAD Model: |
Specifications
Detailed Description
The RBC13DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 26 gold-plated contacts offer secure and low-resistance connections. The right-angle orientation and clearance hole mount type allow for flexible installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in a variety of industries. The matte tin termination plating ensures long-term durability. Overall, the RBC13DTMH is a top choice for high-reliability applications.

