RBC13DTMI

Heilind Number:SULRBC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTMI

Detailed Description

Introducing the RBC13DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The right-angle orientation and threaded mount type offer versatile installation options. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type enhances durability. With 26 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for harsh industrial settings. Trust the RBC13DTMI for secure and efficient board-to-board connections in your electronic designs.