RBC13DTMS

Heilind Number:SULRBC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DTMS

Detailed Description

Introducing our RBC13DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 26 positions, allowing for secure and efficient connections. The female gender connector with side hole mount type and through-hole termination method ensures easy installation. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity. Operating at a voltage of 700VAC and a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation, loop bellow contact type, and 0.25-inch tail length offer flexibility in design. Measuring just 0.61 inches in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating and compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for applications requiring precision and durability, the RBC13DTMS is the ideal choice for your connectivity needs.