RBC13DTMT

Heilind Number:SULRBC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DTMT

Detailed Description

Introducing the RBC13DTMT, a high-performance female connector designed for precision board-to-board and card-edge connections. Featuring two rows with a total of 26 positions, this connector ensures seamless signal transmission in electronic devices. With a pitch of 2.54mm, it offers optimal spacing for efficient PCB layouts. The contact material, phosphor bronze with gold plating, guarantees reliable conductivity and durability. Its loop bellow contact type and right-angle orientation provide flexibility in installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for diverse applications. The threaded mounting and thru-hole termination method, along with a tail length of 6.35mm (.25 in), ensure secure and stable solder connections. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the RBC13DTMT is ideal for space-constrained environments. Trust in this connector for high-reliability performance in your electronic designs.