RBC15DCAD

Heilind Number:SULRBC15DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCAD

Detailed Description

The RBC15DCAD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows of 30 female contacts with hairpin design and gold plating, it guarantees excellent signal integrity. The phosphor bronze contact material and matte tin termination plating offer durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Its right-angle orientation and clearance hole mount type provide versatility in installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for use in aerospace, defense, and other high-reliability applications, the RBC15DCAD is a top choice for engineers seeking superior connectivity solutions.