RBC15DCAH

Heilind Number:SULRBC15DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCAH

Detailed Description

Introducing the RBC15DCAH, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in demanding environments. Its female gender and right-angle orientation make it versatile for various circuit designs. Boasting a 3A amperage and 700VAC voltage rating, it meets the requirements of power-intensive applications. The gold-plated hairpin contacts guarantee low contact resistance and extended durability. With two rows and 30 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method provide easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and commercial use. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. The matte tin termination plating ensures excellent solderability and RoHS compliance. Ideal for high-speed data transmission and power delivery, the RBC15DCAH is a top choice for engineers and manufacturers seeking reliable connectivity solutions.