RBC15DCAI

Heilind Number:SULRBC15DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCAI

Detailed Description

The RBC15DCAI is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation. Gold-plated contacts and a hairpin design guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm, it meets industry standards for spacing. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB layouts. The matte tin termination plating ensures RoHS compliance. Trusted for its quality and performance, the RBC15DCAI is a reliable solution for your interconnect needs.