RBC15DCAN

Heilind Number:SULRBC15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCAN

Detailed Description

Introducing the RBC15DCAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector, featuring two rows with a total of 30 positions, boasts a robust construction with PPS and Phosphor Bronze materials ensuring reliable operation. With a pitch of 2.54mm, it offers precise alignment for seamless integration on PCBs. The Gold-plated Hairpin contacts guarantee optimal signal transmission, rated for up to 700VAC and 3A. Its right-angle orientation and no mounting requirement make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for critical systems. Its matte tin termination plating adds durability to the connector. With a compact design measuring just 15.49mm in height and 9.4mm in width, the RBC15DCAN is ideal for space-constrained installations. Trust in its quality and performance for your connectivity needs.