RBC15DCAS

Heilind Number:SULRBC15DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCAS

Detailed Description

Introducing the RBC15DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a durable construction, this connector features two rows of 30 female pins, each capable of handling up to 3A of current at 700VAC. The contact material is made of reliable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its innovative hairpin contact type and right-angle orientation offer secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The side hole mount and through-hole termination method make installation a breeze, with a pitch of 2.54mm (.1 in) providing compatibility with standard PCB layouts. Trust the RBC15DCAS for reliable and durable board-to-board connections in your next project.