| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DCAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DCAT |
RBC15DCAT
| Heilind Number: | SULRBC15DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 30 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The threaded mounting and right-angle orientation make installation easy, while the 2.54mm pitch allows for efficient PCB layout. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The matte tin termination plating ensures long-term performance. Trust the RBC15DCAT for your critical connection needs.

