| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DCBD-S189 |
RBC15DCBD-S189
| Heilind Number: | SULRBC15DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 30 gold-plated hairpin contacts made of durable phosphor bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700 VAC. With a pitch of 2.54mm and right-angle orientation, it offers efficient connectivity in tight spaces. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the RBC15DCBD-S189 for robust and efficient board-to-board connections in your electronic systems.

