| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBC15DCBH |
RBC15DCBH
| Heilind Number: | SULRBC15DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DCBH, a high-performance PCB connector designed for demanding applications. With a sleek gold-plated hairpin contact and rugged phosphor bronze construction, this connector ensures reliable power transmission at up to 700VAC and 3A. Featuring a right-angle orientation and two rows of 30 positions, it offers versatile connectivity options on your PCBs. The clearance hole mount and through-hole termination method make installation easy, while the matte tin plating guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Trust the RBC15DCBH for secure and efficient board-to-board connections in aerospace, defense, and other critical industries.

