RBC15DCBI

Heilind Number:SULRBC15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCBI

Detailed Description

The RBC15DCBI is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and phosphor bronze construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. The female gender and right-angle orientation make it easy to install in tight spaces. With two rows of 30 hairpin contacts plated with gold, it guarantees low contact resistance and excellent signal integrity. The threaded mount type and thru-hole termination method provide secure and stable connections. Operating temperature range of -65 to 125°C allows for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Overall, the RBC15DCBI is a top choice for professionals in need of high-reliability connectors for their PCB applications.