| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DCBN |
RBC15DCBN
| Heilind Number: | SULRBC15DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DCBN |
| ECAD Model: |
Specifications
Detailed Description
The RBC15DCBN is a high-performance PCB connector designed for demanding applications. Featuring two rows and 30 positions, this female connector offers reliable connectivity in a compact form factor. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and right-angle orientation facilitate easy installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The termination method is through-hole, with matte tin plating for added durability. Ideal for board-to-board and card edge connections, the RBC15DCBN is a versatile solution for your connectivity needs.

