RBC15DCBT

Heilind Number:SULRBC15DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCBT

Detailed Description

Introducing the RBC15DCBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and a threaded mount type, it offers secure and stable attachment. The termination method is through-hole, with phosphor bronze contacts and gold plating for enhanced conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation, hairpin contact type, and 30 positions make it versatile and easy to integrate. The matte tin termination plating ensures durability and longevity. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial settings, the RBC15DCBT guarantees optimal performance and connectivity.